ifm electronic PX9 Series Pressure Transmitter, 0psi Min, 3000psi Max, 0 - 10 v Output, Relative Reading
- RS Stock No.:
- 596-561
- Mfr. Part No.:
- PX9111
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$531.95
(exc. GST)
$611.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $531.95 |
*price indicative
- RS Stock No.:
- 596-561
- Mfr. Part No.:
- PX9111
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 3000psi | |
| Accuracy | ± 0.75 | |
| Output Type | 0 - 10 v | |
| Series | PX9 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 3000psi | ||
Accuracy ± 0.75 | ||
Output Type 0 - 10 v | ||
Series PX9 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter with ceramic measuring cell is designed for precise monitoring of pressure in industrial applications. With a robust construction featuring stainless steel housing and ceramic elements, it is capable of measuring pressures up to 3000 psi and is suitable for use with both liquids and gases. This transmitter supports a range of operating conditions with temperature resilience from -25 to 90°C, ensuring reliable performance in diverse environments. Its compact size and threaded connections facilitate easy integration into existing setups, making it an essential tool for enhancing system efficiency and safety in various industrial scenarios.
Offers a measuring range of 0 to 3000 psi, ensuring versatility in pressure measurement
Constructed with durable materials, including stainless steel and ceramic, providing long-lasting reliability
Features gold-plated contacts, enhancing connection quality and durability
Includes reverse polarity protection to prevent electrical damage in adverse conditions
Constructed with durable materials, including stainless steel and ceramic, providing long-lasting reliability
Features gold-plated contacts, enhancing connection quality and durability
Includes reverse polarity protection to prevent electrical damage in adverse conditions
Related links
- ifm electronic PT2 Series Pressure Transmitter 3000psi Max Relative Reading
- ifm electronic PT9 Series Pressure Transmitter 100psi Max Relative Reading
- ifm electronic PT9 Series Pressure Transmitter 10psi Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PA9 Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PA9 Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PA9 Series Pressure Transmitter 2.5bar Max Relative Reading
