Raspberry Pi 15.3W Plug-In AC/DC Adapter 5.1V dc Output, 3A Output
- RS Stock No.:
- 187-3419
- Mfr. Part No.:
- RPI4 PSU AU BLACK
- Brand:
- Raspberry Pi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-3419
- Mfr. Part No.:
- RPI4 PSU AU BLACK
- Brand:
- Raspberry Pi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raspberry Pi | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | Australia/New Zealand | |
| Output Voltage | 5.1V dc | |
| Input Voltage | 90 → 264V | |
| Output Current | 3A | |
| Output Connector | USB Type C | |
| Input Connector | Socket | |
| Number of Outputs | 1 | |
| Power Rating | 15.3W | |
| Type | AC/DC Adapter | |
| Select all | ||
|---|---|---|
Brand Raspberry Pi | ||
Adapter Type Plug-In Adapter | ||
Plug Type Australia/New Zealand | ||
Output Voltage 5.1V dc | ||
Input Voltage 90 → 264V | ||
Output Current 3A | ||
Output Connector USB Type C | ||
Input Connector Socket | ||
Number of Outputs 1 | ||
Power Rating 15.3W | ||
Type AC/DC Adapter | ||
This Official Raspberry Pi power supply is the perfect choice for powering your new Raspberry Pi 4 Model B board. This PSU works with all variants of the Raspberry Pi 4 board, the 1GB, 2GB and 4GB. It is a 5.1V, 3A power supply featuring a USB-C connector at one end, and a plug socket at the other. Simply plug the USB-C into your Pi 4 and plug the socket into the mains and youre ready to go!
• Compatible with Raspberry Pi 4 Model B
• Black (also available in white)
• USB-C connector
• AU Plug
• Compatible with Raspberry Pi 4 Model B
• Black (also available in white)
• USB-C connector
• AU Plug
Related links
- Raspberry Pi 15.3W Plug-In AC/DC Adapter 5.1V dc Output, 3A Output
- Raspberry Pi 15.3 W AC/DC Adapter AC/DC Adapter AUS 5.1V Output, 3 A
- Raspberry Pi Power Supply 1.5m
- Raspberry Pi Power Supply 1.5m
- Raspberry Pi Plastic Raspberry Pi Case for use with Raspberry Pi 4B in White, Red
- Raspberry Pi Plastic Case for use with Raspberry Pi 4B in Red, White
- Raspberry Pi Micro USB to USB C Adapter in Black
- Raspberry Pi Power Supplies
