Telemecanique Sensors XY2 Rope Pull Switch 397 mm, Left Side, 2 NC/2 NO

Subtotal (1 unit)*

$1,842.59

(exc. GST)

$2,118.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,842.59

*price indicative

RS Stock No.:
437-173
Mfr. Part No.:
XY2CE1C290TK
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Rope Pull Switch

Indicator Type

230 V, Pilot Light, Red

Contact Configuration

2 NC/2 NO

Mounting Orientation

Left Side

IP Rating

IP65

Number of Cable Entries

3

Series

XY2

Minimum Operating Temperature

-40°C

E-Stop Button

Yes

Contact Current

10A

Reset Button

Yes

Contact AC Voltage

300V ac

Contact DC Voltage

250V dc

Maximum Operating Temperature

70°C

Housing Material

Zamak

Length

397mm

Width

297mm

Standards/Approvals

CSA C22.2 No 14, EN/IEC 60947-5-1, UL 508, 2006/42/EC, EN/IEC 60204-1, EN/ISO 13850, EN/IEC 60947-5-5, 2009/104/EC

Hazardous Area Certification

No

Mechanical Life

60000Cycles

Conduit Entry

PG13.5

COO (Country of Origin):
MA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy