Maxisafe Safety Barrier, Durable Plastic, Fluorescent Orange
- RS Stock No.:
- 241-5217
- Mfr. Part No.:
- BPM720-6
- Brand:
- Maxisafe
Subtotal (1 unit)*
$238.91
(exc. GST)
$274.75
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $238.91 |
*price indicative
- RS Stock No.:
- 241-5217
- Mfr. Part No.:
- BPM720-6
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Product Type | Safety Barrier | |
| Material | Durable Plastic | |
| Standards/Approvals | No | |
| Colour | Fluorescent Orange | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Product Type Safety Barrier | ||
Material Durable Plastic | ||
Standards/Approvals No | ||
Colour Fluorescent Orange | ||
- COO (Country of Origin):
- CN
The Maxisafe heavy duty extruded barrier mesh for site safety applications like crowd control, events & functions, civil construction sites. Rigid type plastic stays up with less support posts than other barrier mesh.
Heavy duty safety fence
Ideal for long term jobs or repetitive use
Easy to use 6kg or 8kg rolls
High UV stabilized fluorescent orange
1 metre high x 50 metre long roll
