GearWrench Screwdriver Set Phillips, Slotted Impact, 2-Piece ESD Safe
- RS Stock No.:
- 272-6352
- Mfr. Part No.:
- 86090
- Brand:
- GearWrench
Subtotal (1 unit)*
$83.88
(exc. GST)
$96.46
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.88 |
*price indicative
- RS Stock No.:
- 272-6352
- Mfr. Part No.:
- 86090
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Impact | |
| Number of Pieces | 2 | |
| Tip Type | Phillips, Slotted | |
| ESD Safe | Yes | |
| Tip Size | PH2 | |
| Standards/Approvals | ASME | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Screwdriver Set | ||
Screwdriver Type Impact | ||
Number of Pieces 2 | ||
Tip Type Phillips, Slotted | ||
ESD Safe Yes | ||
Tip Size PH2 | ||
Standards/Approvals ASME | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench bolt biter dual material extraction screwdriver set that offer the convenience of a standard screwdriver with the extraction abilities of a dedicated impact driver, loosing rusted, stripped, or other difficult-to-remove screws.
12 degree rotation with each impact
High performance steel handle end cap
Related links
- GearWrench Phillips Phillips, 2-Piece ESD Safe
- GearWrench Phillips Phillips, 6-Piece ESD Safe
- GearWrench Phillips Phillips, 10-Piece ESD Safe
- GearWrench Phillips Standard, 20-Piece ESD Safe
- GearWrench Slotted Phillips, 6-Piece ESD Safe
- Facom 2-Piece Circlip Plier ESD Safe
- GearWrench Torx Torx, 3-Piece ESD Safe
- Lindstrom Phillips 7-Piece ESD Safe
