Schneider Electric 480 V 2.85 W Servo Motor, 4000 rpm, 30.8 Nm Max Output Torque, 24 mm Shaft Diameter
- RS Stock No.:
- 654-105
- Mfr. Part No.:
- BMH1401P07F2A
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$6,405.73
(exc. GST)
$7,366.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,405.73 |
*price indicative
- RS Stock No.:
- 654-105
- Mfr. Part No.:
- BMH1401P07F2A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 30.8Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480 V | |
| Output Speed | 4000rpm | |
| Power Rating | 2.85W | |
| Stall Torque | 10.3Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 24mm | |
| Length | 187mm | |
| Width | 260 mm | |
| Series | BMH | |
| Standards/Approvals | WEEE, RoHS, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 30.8Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480 V | ||
Output Speed 4000rpm | ||
Power Rating 2.85W | ||
Stall Torque 10.3Nm | ||
Mount Type Flange | ||
Shaft Diameter 24mm | ||
Length 187mm | ||
Width 260 mm | ||
Series BMH | ||
Standards/Approvals WEEE, RoHS, REACH, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor offers exceptional performance with a continuous stall torque of 10.3 N.m and a maximum mechanical speed of 4000 rpm. Designed for versatility, this motor functions efficiently in various applications, providing reliable operation in both single-phase and three-phase systems. Its standard IP54 protection ensures durability against dust and moisture, making it ideal for challenging environments. With features such as a holding brake and smooth shaft end, it guarantees precision and reliability in motion control tasks. This product aligns with the Lexium 32 range, showcasing compatibility and excellence in mechanical engineering.
Continuous torque ratings across multiple configurations ensure optimal performance
Inclusive holding brake enhances operational safety during unexpected power loss
Multiturn SinCos Hiperface feedback type promotes accurate positioning
Natural convection cooling enables reliable operation without additional cooling systems
Robust shaft dimensions and motor flange size ease installation and integration
Environmental considerations include packaging made with recycled materials and compliance with EU regulations
Related links
- Schneider Electric 480 V 2.85 W Servo Motor 30.8 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 480 V 4.44 W Servo Motor 50.3 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 480 V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 4.1 kW Servo Motor 90.2 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 3.9 kW Servo Motor 60.1 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.9 kW Servo Motor 27 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.9 kW Servo Motor 27.7 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 400 V 2.5 kW Servo Motor 9.5 Nm Max Output Torque, 24mm Shaft Diameter

