Schneider Electric 480 V 7.95 W Servo Motor, 3500 rpm, 162.7 Nm Max Output Torque, 38 mm Shaft Diameter

N

Subtotal (1 unit)*

$15,520.56

(exc. GST)

$17,848.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15,520.56

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
654-589
Mfr. Part No.:
BMH1903P22A2A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

162.7Nm

Product Type

Servo Motor

Sub Type

Servo Motor BMH

Supply Voltage

480 V

Output Speed

3500rpm

Power Rating

7.95W

Stall Torque

65Nm

Shaft Diameter

38mm

Mount Type

Flange

Length

310mm

Width

4 mm

Series

BMH

Standards/Approvals

EAN, REACH, RoHS, WEEE

COO (Country of Origin):
DE
The Schneider Electric Servo motor is engineered for precision and efficiency, designed to enhance automation solutions within industrial environments. Featuring a maximum mechanical speed of 3500 rpm, this motor achieves high performance while offering versatile torque options, including 65 N.m for optimal operation. Ideal for applications requiring reliable motion control, the BMH boasts a robust construction, ensuring IP65/IP67 protection standards. Its seamless compatibility with LXM32 systems allows for effortless integration, making it a preferred choice for modern servo motor applications. This product exemplifies innovation in motion, offering unparalleled stability and efficiency for your automation needs.

Continuous stall torque options provide flexibility across various configurations

Peak stall torque capabilities ensure superior performance under varying loads

Nominal output power ratings allow for tailored application demands

The smooth shaft design simplifies mounting and enhances system integration

Housing includes IP65/IP67 standards for moisture and dust resistance

Multiturn SinCos Hiperface feedback type supports accurate position control

Natural convection cooling promotes efficient thermal management

Optimised for three-phase operation to maximise energy efficiency

Compact motor flange size permits space-saving installations

Constructed with recyclable materials to support sustainable practices

Related links