Schneider Electric 480 V 5.24 W Servo Motor, 5000 rpm, 89.7 Nm Max Output Torque, 38 mm Shaft Diameter

N

Subtotal (1 unit)*

$9,962.27

(exc. GST)

$11,456.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,962.27

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
654-964
Mfr. Part No.:
BMH1901P21F2A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

89.7Nm

Product Type

Servo Motor

Sub Type

Servo Motor BMH

Supply Voltage

480 V

Output Speed

5000rpm

Power Rating

5.24W

Stall Torque

30Nm

Shaft Diameter

38mm

Mount Type

Flange

Length

25mm

Width

80 mm

Series

BMH

Standards/Approvals

EAN, REACH, RoHS, WEEE

COO (Country of Origin):
DE
The Schneider Electric Servo motor offers exceptional performance for precise motion control in various industrial applications. Designed for efficiency, this motor boasts a continuous stall torque of 30 N.m and an impressive maximum mechanical speed of 4000 rpm. Its robust construction ensures durability, while the IP65/IP67 protection rating provides reliable operation in harsh environments. With features like a smooth shaft end and optional brake, this servo motor is tailored for optimal compatibility with the Lexium 32 range, delivering consistent and dependable results in demanding settings.

Peak stall torque reaches up to 89.7 N.m for specific configurations, enhancing performance under load

Nominal output power of 5180 W ensures sufficient energy for various applications without overheating

Shaft diameter is 38 mm, providing versatility in installation options and compatibility

Holding brake capability adds an extra layer of safety and reliability during operation and shutdown

Feedback type with single turn SinCos Hiperface allows for high-resolution position feedback

Natural convection cooling ensures the motor operates efficiently without the need for additional cooling systems

Four mounting holes facilitate easy installation while maintaining secure positioning

Packaging is environmentally conscious, utilising recycled cardboard and avoiding single-use plastics

Related links