Schneider Electric 480 V 4.44 W Servo Motor, 4000 rpm, 50.3 Nm Max Output Torque, 24 mm Shaft Diameter
- RS Stock No.:
- 655-131
- Mfr. Part No.:
- BMH1402P07F2A
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$7,281.76
(exc. GST)
$8,374.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,281.76 |
*price indicative
- RS Stock No.:
- 655-131
- Mfr. Part No.:
- BMH1402P07F2A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 50.3Nm | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480 V | |
| Output Speed | 4000rpm | |
| Power Rating | 4.44W | |
| Stall Torque | 18.5Nm | |
| Shaft Diameter | 24mm | |
| Mount Type | Flange | |
| Length | 227mm | |
| Width | 260 mm | |
| Series | BMH | |
| Standards/Approvals | REACH, WEEE, EAN, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 50.3Nm | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480 V | ||
Output Speed 4000rpm | ||
Power Rating 4.44W | ||
Stall Torque 18.5Nm | ||
Shaft Diameter 24mm | ||
Mount Type Flange | ||
Length 227mm | ||
Width 260 mm | ||
Series BMH | ||
Standards/Approvals REACH, WEEE, EAN, RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed for high-performance applications, delivering outstanding precision and reliability. Operating at a maximum mechanical speed of 4000 rpm, it provides continuous stall torque of 18.5 N.m across various power ratings. This motor is perfect for scenarios requiring exact control, featuring a smooth shaft end and an IP54 protection rating, making it suitable for diverse industrial environments. The inclusion of a holding brake enhances operational safety and efficiency, while its multiturn SinCos Hiperface feedback type ensures accurate position tracking. With compatibility for the Lexium 32 range and a robust design that supports natural convection cooling, this servo motor is ideal for modern automation solutions.
Maximum mechanical speed of 4000 rpm for versatile applications
Continuous stall torque of 18.5 N.m for reliable performance
Smooth shaft design for enhanced operational efficiency
IP54 protection rating ensures durability in industrial settings
Integrated holding brake enhances safety during operation
Multiturn SinCos Hiperface feedback type for precise position control
Compatible with the Lexium 32 product range for expanded functionality
Supports natural convection cooling, promoting longevity
Electrical connection with rotatable right-angled connectors for flexible installation
Designed with packaging made from recycled materials for reduced environmental impact
Related links
- Schneider Electric 480 V 4.44 W Servo Motor 50.3 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 480 V 2.85 W Servo Motor 30.8 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 480 V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 4.1 kW Servo Motor 90.2 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 3.9 kW Servo Motor 60.1 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.9 kW Servo Motor 27 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.9 kW Servo Motor 27.7 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 400 V 2.5 kW Servo Motor 9.5 Nm Max Output Torque, 24mm Shaft Diameter

