AUER Signal ECO70 Series Series Yellow Signal Tower, 1 Lights, 26 V ac, Any
- RS Stock No.:
- 617-739
- Mfr. Part No.:
- 900057405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$337.90
(exc. GST)
$388.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $337.90 |
*price indicative
- RS Stock No.:
- 617-739
- Mfr. Part No.:
- 900057405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | ECO70 Series | |
| Number of Light Elements | 1 | |
| Lens Colour | Yellow | |
| Bulb Type | LED | |
| Sounder Component | None | |
| Mounting Style | Any | |
| Supply Voltage | 26 V ac | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series ECO70 Series | ||
Number of Light Elements 1 | ||
Lens Colour Yellow | ||
Bulb Type LED | ||
Sounder Component None | ||
Mounting Style Any | ||
Supply Voltage 26 V ac | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower is designed to enhance visibility and communication in industrial settings. Offering a blend of versatility and high performance, the ECO70 series provides a complete range of functionality, featuring various beacons that can be set to steady, flashing, or strobe modes. With high-luminosity LEDs incorporated into its design, the tower ensures exceptional visibility. The integration of a piezo buzzer further amplifies its utility, providing not only visual alerts but also audible signals to enhance safety and awareness in any application. Engineered with robust materials, it withstands various environmental conditions, ensuring long-lasting performance. User-friendly connection technology simplifies the installation process, making it an excellent choice for any workplace environment that prioritizes efficiency and safety.
High luminosity LEDs available in multiple lens colors for optimal visibility
Pre-configured versions allow for quick setup and installation
User-friendly connectivity enhances ease of installation and reduces downtime
Robust materials provide durability in demanding conditions
Pre-configured versions allow for quick setup and installation
User-friendly connectivity enhances ease of installation and reduces downtime
Robust materials provide durability in demanding conditions
Related links
- AUER Signal ECO70 Series Series Yellow Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Red Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Green Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Clear Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Blue Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Orange Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Yellow Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Green Signal Tower 26 V ac, Any
