GearWrench 65-Piece 1/2 in;1/4 in;3/8 in Metric Socket Set
- RS Stock No.:
- 272-6295
- Mfr. Part No.:
- 83066N
- Brand:
- GearWrench
Subtotal (1 unit)*
$606.94
(exc. GST)
$697.98
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $606.94 |
*price indicative
- RS Stock No.:
- 272-6295
- Mfr. Part No.:
- 83066N
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Socket Set | |
| Drive Size | 1/2 in;1/4 in;3/8in | |
| Number of Pieces | 65 | |
| Socket Type | Metric | |
| VDE/1000V Approved | No | |
| Socket Size | 4 → 27 mm | |
| Standards/Approvals | RoHS Exempt | |
| Drive Type | 12 Point Socket | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Socket Set | ||
Drive Size 1/2 in;1/4 in;3/8in | ||
Number of Pieces 65 | ||
Socket Type Metric | ||
VDE/1000V Approved No | ||
Socket Size 4 → 27 mm | ||
Standards/Approvals RoHS Exempt | ||
Drive Type 12 Point Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Gear Wrench metric and SAE socket set that double line and knurled ring help easily identify standard and metric sockets. It has sturdy detachable blow mould case for durable handling and drawer storage.
Secure socket retention
Bright and full polish chrome finish
Related links
- GearWrench 90-Piece Metric Socket Set
- GearWrench 32-Piece Metric Socket Set
- GearWrench 10-Piece 1/4 in, 3/8 in Metric Socket Set
- GearWrench 36-Piece 1/2 in Metric Socket Set
- GearWrench 33-Piece 1/2 in Metric Socket Set
- GearWrench 18-Piece 1/2 in Metric Socket Set
- GearWrench 38-Piece 1/4 in, 3/8 in Metric Socket Set
- GearWrench 57-Piece 1/4 in, 3/8 in Metric Socket Set
