GearWrench 32-Piece 1/2 in;1/4 in;3/8 in Metric Socket Set

Subtotal (1 unit)*

$260.74

(exc. GST)

$299.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$260.74

*price indicative

RS Stock No.:
272-6322
Mfr. Part No.:
83994
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Product Type

Socket Set

Drive Size

1/2 in;1/4 in;3/8in

Number of Pieces

32

Socket Type

Metric

VDE/1000V Approved

No

Overall Length

360mm

Socket Size

4 → 17 mm

Finish

Bright Chrome

Material

S2 Steel

Standards/Approvals

ASME

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
CN
The Gear Wrench hex and Torx bit set in EVA tray that has perfect fit for GEARWRENCH tool chest drawer.

Set of 32 piece

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy