GearWrench 5-Piece Wrench Set, 20, 22, 24, 21, 25, Alloy Steel
- RS Stock No.:
- 272-6348
- Mfr. Part No.:
- 85987
- Brand:
- GearWrench
Subtotal (1 unit)*
$583.10
(exc. GST)
$670.56
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $583.10 |
*price indicative
- RS Stock No.:
- 272-6348
- Mfr. Part No.:
- 85987
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Wrench Set | |
| Set Type | Double Box Ratcheting Wrench | |
| Sizes in Set | 20, 22, 24, 21, 25 | |
| Number of Pieces | 5 | |
| Material | Alloy Steel | |
| VDE/1000V Approved | No | |
| Finish | Chrome Full Polish | |
| Standards/Approvals | ASME | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Wrench Set | ||
Set Type Double Box Ratcheting Wrench | ||
Sizes in Set 20, 22, 24, 21, 25 | ||
Number of Pieces 5 | ||
Material Alloy Steel | ||
VDE/1000V Approved No | ||
Finish Chrome Full Polish | ||
Standards/Approvals ASME | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench 72 tooth 12 point XL gearbox double box ratcheting metric wrench add on set that ratcheting box end needs as little as 5 degree to move the fastener as opposed to 30 degrees for standard box end wrenches. The standard box end combined with
Easily wipes clean and resists corrosion
Manufactured from alloy steel for better strength and longer tool life
Related links
- GearWrench 17-Piece Wrench Set 24 9 22 13 11 20 12 16 Alloy Steel
- GearWrench 16-Piece Wrench Set 21 24 14 25 9 16 17 18, Alloy Steel
- GearWrench 16-Piece Wrench Set 16 14 17 22 8 13 9 11, Alloy Steel
- GearWrench 18-Piece Wrench Set 16 10 9 20 19 15 22 Alloy Steel
- GearWrench 24-Piece Wrench Set 22 12 9/16 17 14 11/16 11 15 16 9,
- GearWrench 31-Piece Wrench Set 19 13 3/4 11/16 1/4 7 14 1 7/8
- GearWrench 10-Piece Wrench Set 15 11 13 12 17, Alloy Steel
- GearWrench 10-Piece Wrench Set 10 17 18 15 14, Alloy Steel
