TDK, VLF Shielded Wire-wound SMD Inductor 47 μH ±20% Wire-Wound 2.2A Idc
- RS Stock No.:
- 644-2400
- Mfr. Part No.:
- VLF10045T-470M1R9
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.43
(exc. GST)
$10.85
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $1.886 | $9.43 | - |
| 250 - 495 | $1.84 | $9.20 | 2% |
| 500 - 1245 | $1.736 | $8.68 | 7% |
| 1250 + | $1.698 | $8.49 | 9% |
*price indicative
- RS Stock No.:
- 644-2400
- Mfr. Part No.:
- VLF10045T-470M1R9
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Select all | ||
|---|---|---|
Brand TDK | ||
- COO (Country of Origin):
- JP
Related links
- TDK 302512 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 430mA Idc
- TDK 302510 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 590mA Idc
- TDK 302515 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% 2.71A Idc
- TDK 22 μH ±20% Wire-Wound 2.2A Idc
- Toko DS74LC Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 2.2A Idc
- Eaton 0125 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Wire-Wound 2.2A Idc
- Toko DEM2815C Shielded Wire-wound SMD Inductor 2.2 μH ±20% Wire-Wound 2.2A Idc
- Wurth 5818 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3 μH ±30% Wire-Wound 2.2A Idc
