Fluke calibration 1586A 240/C Temperature Calibrator

Subtotal (1 unit)*

$9,063.96

(exc. GST)

$10,423.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,063.96

*price indicative

RS Stock No.:
276-8064
Mfr. Part No.:
1586A 240/C
Brand:
Fluke calibration
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke calibration

Calibrator Type

Thermocouple Calibrator

Resolution

0.001 °C

Product Type

Temperature Calibrator

Accuracy

0.001 °C

Thermocouple Type

RTD

Temperature Scale

Centigrade

Weight

9.5kg

Standards/Approvals

CE, CSA, IEC 61010

Width

245mm

Height

150mm

Length

385mm

COO (Country of Origin):
CN
The Fluke Precision temperature scanner is a 1586A super DAQ temperature scanner. The 1586A super DAQ is the most accurate and flexible temperature data acquisition system on the market. It scans and records temperature, dc voltage, dc current and resistance for up to 40 input channels and scan speeds as fast as 10 channels per second. The 1586A is ideal for applications such as thermal mapping, temperature validation, process sensor calibration, heat treat furnace testing, process monitoring, quality control testing and more. These applications are found in various industries including pharmaceutical, biotechnology, food processing, aerospace, and automotive.

Multiple modes of operation

Real time graphing in colour

Data portability and security

Automated sensor calibration

Best temperature measurement accuracy

Flexible configuration for the factory or benchtop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy