Fluke calibration 1586A/1DS 240/C Temperature Calibrator
- RS Stock No.:
- 276-8065
- Mfr. Part No.:
- 1586A/1DS 240/C
- Brand:
- Fluke calibration
Subtotal (1 unit)*
$14,219.92
(exc. GST)
$16,352.91
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14,219.92 |
*price indicative
- RS Stock No.:
- 276-8065
- Mfr. Part No.:
- 1586A/1DS 240/C
- Brand:
- Fluke calibration
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke calibration | |
| Calibrator Type | Thermocouple Calibrator | |
| Product Type | Temperature Calibrator | |
| Resolution | 0.001 °C | |
| Accuracy | 0.001 °C | |
| Thermocouple Type | RTD | |
| Temperature Scale | Centigrade | |
| Weight | 9.5kg | |
| Length | 385mm | |
| Height | 150mm | |
| Width | 245mm | |
| Standards/Approvals | CSA, CE, IEC 61010 | |
| Select all | ||
|---|---|---|
Brand Fluke calibration | ||
Calibrator Type Thermocouple Calibrator | ||
Product Type Temperature Calibrator | ||
Resolution 0.001 °C | ||
Accuracy 0.001 °C | ||
Thermocouple Type RTD | ||
Temperature Scale Centigrade | ||
Weight 9.5kg | ||
Length 385mm | ||
Height 150mm | ||
Width 245mm | ||
Standards/Approvals CSA, CE, IEC 61010 | ||
- COO (Country of Origin):
- CN
The Fluke Super DAQ Accredited calibration precision temperature scanner with DAQ STAQ multiplexer use for a calibration lab where accuracy is of primary importance. The Super DAQ is best configured with a DAQ STAQ Multiplexer. The external DAQ STAQ features mini jack thermocouple terminals each with its own reference junction sensor and patented mini DWF, gold plated input terminals which accept bare wire, spade lug or mini banana plug probe terminations. Easily connect and disconnect PRTs, thermistors and thermocouples for benchtop temperature calibration. It can be stacked on the 1586A to reduce footprint in busy labs.
Multiple modes of operation
Real time graphing in colour
Data portability and security
Automated sensor calibration
Best temperature measurement accuracy
Flexible configuration for the factory or benchtop
Related links
- Fluke calibration 1586A 240/C Temperature Calibrator
- Fluke calibration 1586A/DSHC 240/C Temperature Calibrator
- Fluke calibration 1586A/2HC 240/C Temperature Calibrator
- Fluke calibration 1586A/2DS 240/C Temperature Calibrator
- Fluke calibration 1586A/1HC 240/C Temperature Calibrator
- Fluke calibration 9144-C-256 Temperature Calibrator
- Fluke calibration 9100S-C-256 Temperature Calibrator
- Fluke calibration 9103-C-256 Temperature Calibrator
