Fluke calibration 1586A/2HC 240/C Temperature Calibrator

Subtotal (1 unit)*

$10,860.58

(exc. GST)

$12,489.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,860.58

*price indicative

RS Stock No.:
276-8068
Mfr. Part No.:
1586A/2HC 240/C
Brand:
Fluke calibration
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke calibration

Calibrator Type

Thermocouple Calibrator

Product Type

Temperature Calibrator

Resolution

0.001 °C

Accuracy

0.001 °C

Thermocouple Type

RTD

Temperature Scale

Centigrade

Standards/Approvals

CSA, CE, IEC 61010

Width

245mm

Length

385mm

Weight

9.5kg

Height

150mm

COO (Country of Origin):
CN
The Fluke Super DAQ Accredited calibration precision temperature scanner use with high capacity module for factory applications such as temperature validation. The internal high capacity module allows you to pre configure multiple input modules and simply exchange one module for another depending on your test requirements. Recall a stored test setup to make the changeover even faster. And if you prefer you can always measure a variety of different input types at the same time in a single high capacity module, including thermocouples, RTDs, voltage, resistance or current.

Multiple modes of operation

Real time graphing in colour

Data portability and security

Automated sensor calibration

Best temperature measurement accuracy

Flexible configuration for the factory or benchtop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy