Fluke calibration 1586A/2DS 240/C Temperature Calibrator

Subtotal (1 unit)*

$21,249.66

(exc. GST)

$24,437.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21,249.66

*price indicative

RS Stock No.:
276-8067
Mfr. Part No.:
1586A/2DS 240/C
Brand:
Fluke calibration
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke calibration

Resolution

0.001 °C

Calibrator Type

Thermocouple Calibrator

Product Type

Temperature Calibrator

Accuracy

0.001 °C

Thermocouple Type

RTD

Temperature Scale

Centigrade

Weight

9.5kg

Width

245mm

Standards/Approvals

CSA, IEC 61010, CE

Height

150mm

Length

385mm

COO (Country of Origin):
CN
The Fluke Super DAQ Accredited calibration precision temperature scanner with DAQ STAQ multiplexer use for a calibration lab where accuracy is of primary importance. The Super DAQ is best configured with a DAQ STAQ Multiplexer. The external DAQ STAQ features mini jack thermocouple terminals each with its own reference junction sensor and patented mini DWF, gold plated input terminals which accept bare wire, spade lug or mini banana plug probe terminations. Easily connect and disconnect PRTs, thermistors and thermocouples for benchtop temperature calibration. It can be stacked on the 1586A to reduce footprint in busy labs.

Multiple modes of operation

Real time graphing in colour

Data portability and security

Automated sensor calibration

Best temperature measurement accuracy

Flexible configuration for the factory or benchtop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy