Rubbermaid Commercial Products 3 Shelf Mobile Workbench Mobile Workbench, 129L Load
- RS Stock No.:
- 241-1757
- Mfr. Part No.:
- 1861427
- Brand:
- Rubbermaid Commercial Products
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 241-1757
- Mfr. Part No.:
- 1861427
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Type | Mobile Workbench | |
| Load Capacity | 129L | |
| Number of Levels | 3 | |
| Wheel Features | Swivel | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Type Mobile Workbench | ||
Load Capacity 129L | ||
Number of Levels 3 | ||
Wheel Features Swivel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Products 1861427 is high-security janitorial cleaning cart is a secure cart, featuring quiet casters and ball-bearing wheels along with preassembled locking hood and doors.
Preassembled locking security hood speeds up assembly and ensures all products will be secure.
Secure cabinet doors keep cleaning supplies concealed from view and locked up when carts are unattended.
Mop bucket platform with securing grooves keeps Wave Brake® or microfiber charging buckets securely attached to cart.
Durable 8" ball bearing wheels and quiet 4" casters make maneuverability easy and quiet for workers.
Secure cabinet doors keep cleaning supplies concealed from view and locked up when carts are unattended.
Mop bucket platform with securing grooves keeps Wave Brake® or microfiber charging buckets securely attached to cart.
Durable 8" ball bearing wheels and quiet 4" casters make maneuverability easy and quiet for workers.
Related links
- Rubbermaid Commercial Products 3 Swivel Mobile Workbench 129 L Load, 21.75 in
- Rubbermaid Commercial Products 3 Swivel Mobile Workbench 129 L Load, 22 in
- Rubbermaid Commercial Products 2 Swivel Mobile Workbench 13.6 kg Load, 101 mm
- Rubbermaid Commercial Products 3 Swivel Mobile Workbench 129 L Load, 22.29 in
- Rubbermaid Commercial Products 3 Shelf Cart Cart, 300lb Load
- Rubbermaid Commercial Products 3 Swivel Cart 300 lb Load, 20.00 in
- Rubbermaid Commercial Products 3 Metal Swivel Cart, 300 lb Load
- Rubbermaid Commercial Products 3 Swivel Cart 200 lb Load, 473.2 mm
