Rubbermaid Commercial Products Dolly Dolly, 2000lb Load
- RS Stock No.:
- 241-1796
- Mfr. Part No.:
- FG440600BLA
- Brand:
- Rubbermaid Commercial Products
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 241-1796
- Mfr. Part No.:
- FG440600BLA
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Type | Dolly | |
| Load Capacity | 2000lb | |
| Number of Levels | 1 | |
| Weight Class | Heavy Duty | |
| Wheel Features | 2 Fixed/2 Swivel | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Type Dolly | ||
Load Capacity 2000lb | ||
Number of Levels 1 | ||
Weight Class Heavy Duty | ||
Wheel Features 2 Fixed/2 Swivel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Products Heavy-Duty Platform Truck is ideal for moving large, heavy, oversized loads efficiently throughout a facility with up to 2,000 lb. capacity. Features a precision-engineered Duramold™ Deck constructed of resin and metal c
Designed with 2 fixed casters and 2 swivel casters for improved maneuverability
2,000 lb. capacity
Variable grip-height handle improves control and worker safety
Virtually maintenance-free - Powder-coated steel creates a hard finish that is far tougher than conventional paint
Four molded in tie-down slots for securing loads with tie-down straps or bungees
Duramold's exclusive, precision-engineered resin and metal composite structure provides maximum load support
Textured deck surface reduces load slippage
2,000 lb. capacity
Variable grip-height handle improves control and worker safety
Virtually maintenance-free - Powder-coated steel creates a hard finish that is far tougher than conventional paint
Four molded in tie-down slots for securing loads with tie-down straps or bungees
Duramold's exclusive, precision-engineered resin and metal composite structure provides maximum load support
Textured deck surface reduces load slippage
Related links
- Rubbermaid Commercial Products Dolly Dolly, 2000lb Load
- Rubbermaid Commercial Products Dolly 464mm W x 464 mm L x 168 mm H
- Rubbermaid Commercial Products PE Waste Bin Dolly 381mm W x 595mm L x 275mm H
- Rubbermaid Commercial Products Steel Dolly, 9.3in W x 20 in L x 9 in H
- Rubbermaid Commercial Products Cart, 150 L Load
- Rubbermaid Commercial Products Cart Cart, 220lb Load
- Rubbermaid Commercial Products 3 Swivel Cart 300 lb Load, 20.00 in
- Rubbermaid Commercial Products Tilt Truck Truck, 700lb Load
