Rubbermaid Commercial Products Dolly Dolly, 2000lb Load

Unavailable
RS will no longer stock this product.
RS Stock No.:
241-1798
Mfr. Part No.:
FG446600BLA
Brand:
Rubbermaid Commercial Products
Find similar products by selecting one or more attributes.
Select all

Brand

Rubbermaid Commercial Products

Type

Dolly

Load Capacity

2000lb

Number of Levels

1

Weight Class

Heavy Duty

Wheel Features

2 Fixed/2 Swivel

RoHS Status: Exempt

COO (Country of Origin):
US
The Rubbermaid Commercial Products Heavy-Duty Platform Truck is ideal for moving large, heavy, oversized loads efficiently throughout a facility with up to 2,000 lb. capacity. Features a precision-engineered Duramold™ Deck constructed of resin and metal c

Designed with 2 fixed casters and 2 swivel casters for improved maneuverability
2,000 lb. capacity
Variable grip-height handle improves control and worker safety
Virtually maintenance-free - Powder-coated steel creates a hard finish that is far tougher than conventional paint
Four molded in tie-down slots for securing loads with tie-down straps or bungees
Duramold's exclusive, precision-engineered resin and metal composite structure provides maximum load support
Textured deck surface reduces load slippage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy