Rubbermaid Commercial Products 2 Shelf Trolley Trolley, 500lb Load
- RS Stock No.:
- 241-1803
- Mfr. Part No.:
- FG452088BEIG
- Brand:
- Rubbermaid Commercial Products
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 241-1803
- Mfr. Part No.:
- FG452088BEIG
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Type | Trolley | |
| Load Capacity | 500lb | |
| Number of Levels | 2 | |
| Weight Class | Heavy Duty | |
| Wheel Features | Non-Marking, Swivel | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Type Trolley | ||
Load Capacity 500lb | ||
Number of Levels 2 | ||
Weight Class Heavy Duty | ||
Wheel Features Non-Marking, Swivel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Products FG452088BEIG is heavy duty adaptable utility cart makes transporting long objects in tight spaces easier and faster.
Extended base attaches to RCPs Medium Heavy Duty Adaptable Carts to carry tall objects like ladders or 4' light bulbs.
Frees up valuable space on cart shelves.
Makes transporting long objects in tight spaces easier and faster.
40 lb weight capacity.
Compatible with RCP Heavy Duty Adaptable Carts
Available in black
Frees up valuable space on cart shelves.
Makes transporting long objects in tight spaces easier and faster.
40 lb weight capacity.
Compatible with RCP Heavy Duty Adaptable Carts
Available in black
Related links
- Rubbermaid Commercial Products 2 Shelf Trolley Trolley, 500lb Load
- Rubbermaid Commercial Products 2 Shelf Cart Cart, 150kg Load
- Rubbermaid Commercial Products 2 Non-Marking 500 lb Load
- Rubbermaid Commercial Products 2 Durable Structural Foam Construction 2 Fixed + 2 Swivel Trolley, 500 lb Load
- Rubbermaid Commercial Products 2 Non-Marking 39.00 in 18.00 in
- Rubbermaid Commercial Products Plastic 2 Fixed + 2 Swivel Trolley 2100 lb Load, 850.9 mm
- Rubbermaid Commercial Products 2 Swivel Cart 150 kg Load, 19.25 in
- Rubbermaid Commercial Products 2 Swivel Cart, 60 lb Load
