Rubbermaid Commercial Products Tilt Truck Truck, 700lb Load
- RS Stock No.:
- 241-1809
- Mfr. Part No.:
- FG471600BLA
- Brand:
- Rubbermaid Commercial Products
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 241-1809
- Mfr. Part No.:
- FG471600BLA
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Type | Tilt Truck | |
| Load Capacity | 700lb | |
| Number of Levels | 1 | |
| Weight Class | Heavy Duty | |
| Wheel Features | Swivel | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Type Tilt Truck | ||
Load Capacity 700lb | ||
Number of Levels 1 | ||
Weight Class Heavy Duty | ||
Wheel Features Swivel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Products Cube Truck is constructed of durable rotomolded plastic and is designed to transport waste, laundry, and other materials.
Diamond wheel pattern for easy maneuverability.
700 lbs load capacity.
Metal frame provides durable support
700 lbs load capacity.
Metal frame provides durable support
Related links
- Rubbermaid Commercial Products Tilt Truck Truck, 700lb Load
- Rubbermaid Commercial Products Structural Foam Tilt Truck Polyethylene Platform Trolley, 453 kg Load
- Rubbermaid Commercial Products High Density Polyethylene Sack Truck, 850 lb Load
- Rubbermaid Commercial Products Cart, 150 L Load
- Rubbermaid Commercial Products Cart Cart, 220lb Load
- Rubbermaid Commercial Products 3 Swivel Cart 300 lb Load, 20.00 in
- Rubbermaid Commercial Products 3 Shelf Cart Cart, 300lb Load
- Rubbermaid Commercial Products 2 Shelf Trolley Trolley, 500lb Load
