Schneider Electric Steel Door, IP66, IEC, 500 mm x 400 mm x 150 mm
- RS Stock No.:
- 683-351
- Mfr. Part No.:
- NSYCRN54150P
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$455.13
(exc. GST)
$523.40
(inc. GST)
- RS Stock No.:
- 683-351
- Mfr. Part No.:
- NSYCRN54150P
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 500mm | |
| Product Type | Door | |
| External Depth | 150mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| External Width | 400mm | |
| Hazardous Area Certification | IEC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 500mm | ||
Product Type Door | ||
External Depth 150mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
External Width 400mm | ||
Hazardous Area Certification IEC | ||
- COO (Country of Origin):
- ES
The Schneider Electric Special CRN enclosure features a solid door with a mounting plate, measuring H500 x W400 x D150 mm, and offers IP66 and IK10 protection in RAL7035. Designed for front accessibility, it includes removable parts such as a hinged door, a cable entry plate secured by screws, and a mounting plate fixed with fastening elements. The mounting plate is constructed from galvanized steel.
Surface texture is Housing with epoxy polyester powder
Color is housing grey (RAL 7035)
Standards is IEC 62208 UL CUL
Related links
- Schneider Electric Steel Door IEC, 600 mm x 400 mm x 150 mm
- Schneider Electric Steel Door IEC, 600 mm x 800 mm x 300 mm
- Schneider Electric PanelSeT S3DM/S3DB Series Steel Wall Box 500 mm x 400 mm x 150 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 300 mm x 400 mm x 150 mm
- Schneider Electric PanelSeT S3DM/S3DB Series Steel Wall Box 600 mm x 400 mm x 150 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box ATEX, 300 mm x 400 mm x 150 mm
- Schneider Electric Spacial CRN Series Steel Wall Box 500 mm x 400 mm x 150 mm
- Schneider Electric PanelSeT S3D Series Steel Metal Enclosure 300 mm x 400 mm x 150 mm

