Schneider Electric PanelSeT Series Steel Door, IP66, IEC, 600 mm x 400 mm x 150 mm
- RS Stock No.:
- 690-573
- Mfr. Part No.:
- NSYCRN64150P
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,578.96
(exc. GST)
$1,815.80
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,578.96 |
*price indicative
- RS Stock No.:
- 690-573
- Mfr. Part No.:
- NSYCRN64150P
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 600mm | |
| Product Type | Door | |
| External Depth | 150mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Colour | Grey RAL 7035 | |
| External Width | 400mm | |
| Series | PanelSeT | |
| Hazardous Area Certification | IEC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 600mm | ||
Product Type Door | ||
External Depth 150mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
Colour Grey RAL 7035 | ||
External Width 400mm | ||
Series PanelSeT | ||
Hazardous Area Certification IEC | ||
- COO (Country of Origin):
- ES
The Schneider Electric Steel enclosure Panel Set CRN is a wall-mounted unit with a mounting plate and dimensions of 600 x 400 x 150 mm. It has an IP66 protection rating and IK10 impact resistance.
Extremely resistant to shocks and harsh environmental conditions
Easy and convenient access through a 120° pivoting door
Equipped with a three-point lock for additional security
Related links
- Schneider Electric Steel Door IEC, 500 mm x 400 mm x 150 mm
- Schneider Electric Steel Door IEC, 600 mm x 800 mm x 300 mm
- Schneider Electric PanelSeT S3DM/S3DB Series Steel Wall Box 600 mm x 400 mm x 150 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 300 mm x 400 mm x 150 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box ATEX, 300 mm x 400 mm x 150 mm
- Schneider Electric PanelSeT S3DM/S3DB Series Steel Wall Box 500 mm x 400 mm x 150 mm
- Schneider Electric Spacial CRN Series Steel Wall Box 600 mm x 400 mm x 150 mm
- Schneider Electric Spacial CRN Series Steel Wall Box 500 mm x 400 mm x 150 mm
