Schneider Electric PanelSeT Series Steel Door, IP66, IEC, 600 mm x 800 mm x 300 mm

Subtotal (1 unit)*

$2,631.65

(exc. GST)

$3,026.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,631.65

*price indicative

RS Stock No.:
690-612
Mfr. Part No.:
NSYCRN68300
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

External Height

600mm

Product Type

Door

External Depth

300mm

Body Material

Steel

IP Rating

IP66

Colour

Grey RAL 7035

External Width

800mm

Series

PanelSeT

Hazardous Area Certification

IEC

COO (Country of Origin):
ES
The Schneider Electric Special CRN enclosure with a smooth door and no mounting plate, measuring 600 x 800 x 300 mm. It has an IP66 protection rating, IK10 impact resistance, and RAL7035 color. Designed for wall mounting, it includes one housing, one door, one lock, and two bottom cable entry plates.

Material is case steel

Surface textures epoxy polyester powder

Color is grey (RAL 7035)

Standards is IEC 62208 UL CUL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy