Maxisafe GNN203 Green Nitrile Work Gloves, Size 8, Nitrile, Polyurethane Coating

Subtotal (1 bag of 12 units)*

$229.19

(exc. GST)

$263.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$229.19$19.099

*price indicative

RS Stock No.:
241-5430
Mfr. Part No.:
GNN203-08
Brand:
Maxisafe
Find similar products by selecting one or more attributes.
Select all

Brand

Maxisafe

Size

8

Product Type

Work Gloves

Lining Material

Nitrile

Material

Nitrile

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 374, EN 388

Resistance Features

Chemical Resistant

Number of Gloves

24

Series

GNN203

Coating

Nitrile, Polyurethane

Standards/Approvals

CE

EN 374 Chemical

Yes

COO (Country of Origin):
CN
The Maxisafe G-FORCE chembarrier chemical gloves, 30 cm long with non-slip grip is only applied where it is actually needed in the palm area to ensure flexibility isn't compromised. Designed for chemical handling, transportation, mining & gas industry, refining & petrochemical plants.

Medium size chemical restant gloves

Maximum dexterity in wet and dry conditions

Splash resistant to chemicals

Excellent resistance to hydrocarbons and caustics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy