RND RND 455 Series Aluminium Aluminium General Purpose Enclosure, IP65, Aluminium Lid, 222x146x82mm
- RS Stock No.:
- 490-247
- Mfr. Part No.:
- RND 455-00374
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-247
- Mfr. Part No.:
- RND 455-00374
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Aluminium | |
| External Length | 222 mm | |
| External Height | 82 mm | |
| External Width | 146 mm | |
| External Dimensions | 222x146x82mm | |
| IP Rating | IP65 | |
| Colour | Aluminium | |
| Lid Colour | Aluminium | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Aluminium | ||
External Length 222 mm | ||
External Height 82 mm | ||
External Width 146 mm | ||
External Dimensions 222x146x82mm | ||
IP Rating IP65 | ||
Colour Aluminium | ||
Lid Colour Aluminium | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Premium metal enclosure is designed to protect vital electronic components while providing an aesthetically pleasing aluminium finish. Crafted for durability and resilience, it measures 222 x 146 x 82 mm and boasts an IP 65 protection rating, ensuring that moisture and dust remain on the outside. The thoughtful design incorporates features that facilitate the horizontal and vertical installation of printed boards, making it an ideal choice for both industrial and automated engineering applications. This enclosure not only safeguards your equipment but also enhances efficiency with its user centric design elements that prioritise functionality.
Robust aluminium construction for enhanced durability
Ideal for environments where moisture and dust pose a threat
User friendly formations for reliable horizontal fastening
Guiding grooves streamline vertical installation processes
Ingenious hole design with internal threading for secure lid fastening
Ideal for environments where moisture and dust pose a threat
User friendly formations for reliable horizontal fastening
Guiding grooves streamline vertical installation processes
Ingenious hole design with internal threading for secure lid fastening
Related links
- RND RND 455 Series Aluminium Aluminium General Purpose Enclosure Aluminium Lid, 148x108x75mm
- RND RND 455 Series Aluminium Aluminium General Purpose Enclosure Aluminium Lid, 50 x 45 x 30mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure Flanged 171x121x55mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure Flanged 125x80x57mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure Aluminium Lid, 114.6x89.7x55.2mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure Flanged 115x90x55mm
- RND RND 455 Series Aluminium Aluminium Alloy Enclosure Flanged 222 x 146 x 55mm
- RND RND 455 Series Aluminium Aluminium Alloy Enclosure Flanged 64 x 58 x 35mm