RND RND 455 Series Aluminium Aluminium General Purpose Enclosure, IP65, Aluminium Lid, 148x108x75mm
- RS Stock No.:
- 492-277
- Mfr. Part No.:
- RND 455-00371
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$50.02
(exc. GST)
$57.52
(inc. GST)
- RS Stock No.:
- 492-277
- Mfr. Part No.:
- RND 455-00371
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Aluminium | |
| External Length | 148 mm | |
| External Height | 75 mm | |
| External Width | 108 mm | |
| External Dimensions | 148x108x75mm | |
| IP Rating | IP65 | |
| Colour | Aluminium | |
| Lid Colour | Aluminium | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Aluminium | ||
External Length 148 mm | ||
External Height 75 mm | ||
External Width 108 mm | ||
External Dimensions 148x108x75mm | ||
IP Rating IP65 | ||
Colour Aluminium | ||
Lid Colour Aluminium | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Robust metal enclosure is designed to meet the demands of industrial and automated engineering applications. With its durable aluminium construction and IP 65 protection rating, it offers exceptional resistance to moisture and dust, ensuring the safety of your electronic components. The enclosure not only features ample space with dimensions of 148 x 108 x 75 mm but also provides practical solutions for the mounting of printed boards. Inside, you'll find carefully designed formations that facilitate horizontal fastening, along with guiding grooves for seamless vertical installation. Additionally, the cleverly constructed lid includes holes for fastening screws with internal threads, promoting ease of use and added security for your devices.
Constructed from high quality aluminium for durability
Offers IP 65 rating for reliable dust and moisture protection
Designed with formations to support efficient horizontal fastening of printed boards
Includes guiding grooves for quick vertical installation of components
Lid fastening incorporates internal threading for enhanced security
Offers IP 65 rating for reliable dust and moisture protection
Designed with formations to support efficient horizontal fastening of printed boards
Includes guiding grooves for quick vertical installation of components
Lid fastening incorporates internal threading for enhanced security
Related links
- RND RND 455 Series Aluminium Aluminium General Purpose Enclosure Aluminium Lid, 222x146x82mm
- RND RND 455 Series Aluminium Aluminium General Purpose Enclosure Aluminium Lid, 50 x 45 x 30mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure Flanged 171x121x55mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure Flanged 125x80x57mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure Flanged 115x90x55mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure Aluminium Lid, 114.6x89.7x55.2mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure Aluminium Lid, 114.7x89.7x55.1mm
- RND RND 455 Series Aluminium Aluminium Alloy Enclosure Flanged 222 x 146 x 55mm
