Siemens 8MF18 Series White Steel General Purpose Enclosure, IP55, White Lid, 1800 x 900 x 600mm
- RS Stock No.:
- 624-962
- Mfr. Part No.:
- 8MF1896-3BS5
- Brand:
- Siemens
N
Subtotal (1 unit)*
$4,429.88
(exc. GST)
$5,094.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,429.88 |
*price indicative
- RS Stock No.:
- 624-962
- Mfr. Part No.:
- 8MF1896-3BS5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 600 mm | |
| External Height | 1800 mm | |
| External Width | 900 mm | |
| External Dimensions | 1800 x 900 x 600mm | |
| IP Rating | IP55 | |
| Colour | White | |
| Lid Colour | White | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 600 mm | ||
External Height 1800 mm | ||
External Width 900 mm | ||
External Dimensions 1800 x 900 x 600mm | ||
IP Rating IP55 | ||
Colour White | ||
Lid Colour White | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is engineered in accordance with IEC 62208 standards, ensuring optimal protection and longevity for your essential control equipment. Perfectly designed to provide an IP55 rating, this enclosure safeguards against dust and water ingress, making it ideal for various industrial environments. With dimensions of 1800 mm in height, 900 mm in width, and 600 mm in depth, it provides ample space for housing control components while maintaining a compact footprint. The innovative design caters specifically to users seeking reliable and compliant solutions for mounting their control panels, thereby streamlining operational efficiency. This product stands as a testament to ' commitment to delivering high-quality components that meet rigorous industry standards.
Designed to comply with IEC 62208 standards for enhanced safety
Offers superior protection with an IP55 rating, guarding against dust and moisture
Ample interior space accommodates diverse control components efficiently
Compact dimensions enable versatile installation options in various settings
Built with high-quality materials ensuring durability and longevity
Specialised design fosters optimal air circulation and heat management
Environmental confirmations provide reassurance of eco-friendly manufacturing processes
Backed by extensive support and documentation through siemens online resources
Offers superior protection with an IP55 rating, guarding against dust and moisture
Ample interior space accommodates diverse control components efficiently
Compact dimensions enable versatile installation options in various settings
Built with high-quality materials ensuring durability and longevity
Specialised design fosters optimal air circulation and heat management
Environmental confirmations provide reassurance of eco-friendly manufacturing processes
Backed by extensive support and documentation through siemens online resources
Related links
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 600mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 800mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 600mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 600mm
