Siemens 8MF18 Series White Steel General Purpose Enclosure, IP55, White Lid, 1800 x 900 x 800mm
- RS Stock No.:
- 624-963
- Mfr. Part No.:
- 8MF1898-3BS5
- Brand:
- Siemens
N
Subtotal (1 unit)*
$4,868.26
(exc. GST)
$5,598.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,868.26 |
*price indicative
- RS Stock No.:
- 624-963
- Mfr. Part No.:
- 8MF1898-3BS5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 800 mm | |
| External Height | 1800 mm | |
| External Width | 900 mm | |
| External Dimensions | 1800 x 900 x 800mm | |
| IP Rating | IP55 | |
| Colour | White | |
| Lid Colour | White | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 800 mm | ||
External Height 1800 mm | ||
External Width 900 mm | ||
External Dimensions 1800 x 900 x 800mm | ||
IP Rating IP55 | ||
Colour White | ||
Lid Colour White | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Control panel empty enclosure is designed for versatile applications, offering robust protection and compliance with IEC 62208 standards. This enclosure seamlessly integrates into various environments, ensuring reliable performance while maintaining an IP55 rating. With its generous dimensions of 1800 mm in height, 900 mm in width, and 800 mm in depth, the enclosure provides ample space for equipment installation. Its sturdy construction guarantees durability, making it a dependable choice for industrial settings. Ideal for housing essential control equipment, this product exemplifies high quality and functional design, making it an optimal choice for professionals seeking reliable enclosures.
Designed to meet IEC 62208 specifications for safety and reliability
IP55 rating ensures exceptional dust and water protection
Ample internal space accommodates a variety of control equipment
Sturdy construction provides long-lasting durability in demanding environments
Supports easy access for installation and maintenance
IP55 rating ensures exceptional dust and water protection
Ample internal space accommodates a variety of control equipment
Sturdy construction provides long-lasting durability in demanding environments
Supports easy access for installation and maintenance
Related links
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 800mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 600mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 800mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure White Lid, 1800 x 900 x 800mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 900 x 400mm
