HPM White, 3 Way Smart light Switch, 3 Gang, Arteor
- RS Stock No.:
- 273-1054
- Mfr. Part No.:
- AWNHSW3WE
- Brand:
- HPM
Subtotal (1 unit)*
$460.20
(exc. GST)
$529.23
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $460.20 |
*price indicative
- RS Stock No.:
- 273-1054
- Mfr. Part No.:
- AWNHSW3WE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Light Switch | |
| Number of Gangs | 3 | |
| Switch Type | Smart light Switch | |
| Number of Ways | 3 | |
| IP Rating | IP2X | |
| Colour | White | |
| Series | Arteor | |
| Range | Arteor range | |
| Voltage | 240V | |
| Illumination | LED | |
| Width | 127mm | |
| Standards/Approvals | ETSI EN 300 328, AS NZS 60669.2.1, AS NZS 4268 | |
| Height | 92mm | |
| Depth | 42mm | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Light Switch | ||
Number of Gangs 3 | ||
Switch Type Smart light Switch | ||
Number of Ways 3 | ||
IP Rating IP2X | ||
Colour White | ||
Series Arteor | ||
Range Arteor range | ||
Voltage 240V | ||
Illumination LED | ||
Width 127mm | ||
Standards/Approvals ETSI EN 300 328, AS NZS 60669.2.1, AS NZS 4268 | ||
Height 92mm | ||
Depth 42mm | ||
- COO (Country of Origin):
- AU
The HPM arteor smart switch is provide control on lights and appliances with smartphone or tablet or voice. It is possible to create scenarios for group of lights and define schedules to suit routine in just a few clicks.
Energy monitoring menu to keep track of home consumption
Push notifications to stay informed of home status
