HPM White, 3 Way Smart light Switch, 2 Gang, Arteor
- RS Stock No.:
- 273-1053
- Mfr. Part No.:
- AWNHSW2WE
- Brand:
- HPM
Subtotal (1 unit)*
$340.88
(exc. GST)
$392.01
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $340.88 |
*price indicative
- RS Stock No.:
- 273-1053
- Mfr. Part No.:
- AWNHSW2WE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Number of Gangs | 2 | |
| Switch Type | Smart light Switch | |
| Product Type | Light Switch | |
| Number of Ways | 3 | |
| IP Rating | IP2X | |
| Colour | White | |
| Series | Arteor | |
| Range | Arteor range | |
| Voltage | 240V | |
| Standards/Approvals | AS NZS 4268, AS NZS 60669.2.1, ETSI EN 300 328 | |
| Width | 127mm | |
| Depth | 42mm | |
| Height | 92mm | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Number of Gangs 2 | ||
Switch Type Smart light Switch | ||
Product Type Light Switch | ||
Number of Ways 3 | ||
IP Rating IP2X | ||
Colour White | ||
Series Arteor | ||
Range Arteor range | ||
Voltage 240V | ||
Standards/Approvals AS NZS 4268, AS NZS 60669.2.1, ETSI EN 300 328 | ||
Width 127mm | ||
Depth 42mm | ||
Height 92mm | ||
- COO (Country of Origin):
- AU
The HPM arteor smart switch is provide control on lights and appliances with smartphone or tablet or voice. It is possible to create scenarios for group of lights and define schedules to suit routine in just a few clicks.
Energy monitoring menu to keep track of home consumption
Push notifications to stay informed of home status
