HPM White, 2 Gang, Arteor
- RS Stock No.:
- 273-1058
- Mfr. Part No.:
- AWNVSW2WE
- Brand:
- HPM
Subtotal (1 unit)*
$447.25
(exc. GST)
$514.34
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $447.25 |
*price indicative
- RS Stock No.:
- 273-1058
- Mfr. Part No.:
- AWNVSW2WE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Light Switch | |
| Number of Gangs | 2 | |
| IP Rating | IP2X | |
| Colour | White | |
| Series | Arteor | |
| Range | Arteor with Netatmo | |
| Voltage | 240V | |
| Standards/Approvals | AS NZS 4268, AS NZS 60669.2.1, ETSI EN 300 328 | |
| Width | 92mm | |
| Height | 42mm | |
| Minimum Box Depth | 40mm | |
| Depth | 127mm | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Light Switch | ||
Number of Gangs 2 | ||
IP Rating IP2X | ||
Colour White | ||
Series Arteor | ||
Range Arteor with Netatmo | ||
Voltage 240V | ||
Standards/Approvals AS NZS 4268, AS NZS 60669.2.1, ETSI EN 300 328 | ||
Width 92mm | ||
Height 42mm | ||
Minimum Box Depth 40mm | ||
Depth 127mm | ||
- COO (Country of Origin):
- AU
The Legrand arteor smart switch is provide control on lights and appliances with smartphone or tablet or voice. It is possible to create scenarios for group of lights and define schedules to suit routine in just a few clicks.
Energy monitoring menu to keep track of home consumption
The front LED indicator make it easy to locate at night
