HPM White Smart Switch, 1 Gang, Arteor
- RS Stock No.:
- 273-1057
- Mfr. Part No.:
- AWNVSW1WE
- Brand:
- HPM
Subtotal (1 unit)*
$269.08
(exc. GST)
$309.44
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $269.08 |
*price indicative
- RS Stock No.:
- 273-1057
- Mfr. Part No.:
- AWNVSW1WE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Switch Type | Smart Switch | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| IP Rating | IP2X | |
| Colour | White | |
| Mount Type | Ceiling, Rail, Flush, Wall | |
| Series | Arteor | |
| Voltage | 240V | |
| Range | Arteor with Netatmo | |
| Finish | Aluminium, Champagne, White, Magnesium | |
| Height | 92mm | |
| Standards/Approvals | AS NZS 60669.2.1, AS NZS 4268, ETSI EN 300 328 | |
| Width | 127mm | |
| Depth | 42mm | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Switch Type Smart Switch | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
IP Rating IP2X | ||
Colour White | ||
Mount Type Ceiling, Rail, Flush, Wall | ||
Series Arteor | ||
Voltage 240V | ||
Range Arteor with Netatmo | ||
Finish Aluminium, Champagne, White, Magnesium | ||
Height 92mm | ||
Standards/Approvals AS NZS 60669.2.1, AS NZS 4268, ETSI EN 300 328 | ||
Width 127mm | ||
Depth 42mm | ||
- COO (Country of Origin):
- AU
The HPM arteor smart switch is provide control on lights and appliances with smartphone or tablet or voice. It is possible to create scenarios for group of lights and define schedules to suit routine in just a few clicks.
Energy monitoring menu to keep track of home consumption
The front LED indicator make it easy to locate at night
