HPM White 2 Gang Power Socket, Double Pole Poles, 10A, Type I - ANZ/CN, Indoor Use
- RS Stock No.:
- 273-1243
- Mfr. Part No.:
- EV777USB2ACWE
- Brand:
- HPM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 273-1243
- Mfr. Part No.:
- EV777USB2ACWE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Number of Gangs | 2 | |
| Colour | White | |
| Switched | Yes | |
| Indoor or Outdoor Use | Indoor | |
| Socket Type | Type I - ANZ/CN | |
| Mounting Style | Wall Mount | |
| Current Rating | 10A | |
| Number of Poles | Double Pole | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Number of Gangs 2 | ||
Colour White | ||
Switched Yes | ||
Indoor or Outdoor Use Indoor | ||
Socket Type Type I - ANZ/CN | ||
Mounting Style Wall Mount | ||
Current Rating 10A | ||
Number of Poles Double Pole | ||
- COO (Country of Origin):
- AU
The HPM double PowerPoint has reliable design and made from a durable material that suit all kind of interiors.
Mounting centres 84mm
It can be customize according to user
It can be customize according to user
Related links
- HPM Grey 2 Gang Power Socket 10A Indoor Use
- HPM White 2 Gang Power Socket Type I - ANZ/CN
- HPM White 2 Gang Power Socket Type I - ANZ/CN
- HPM White 1 Gang Power Socket Type I - ANZ/CN
- HPM White 3 Gang Power Socket Type I - ANZ/CN
- HPM White 10 A Indoor, Type I - ANZ/CN
- HPM White Matt Grey 10 A Indoor, Type I - ANZ/CN
- HPM White Matt White 10 A Indoor, Type I - ANZ/CN
