HPM Type I - ANZ/CN 4 Gang Power Distribution Unit, 0.9m Cable, No, 10A, 230 - 240 V ac, No, Surge Protected

Subtotal (1 unit)*

$58.27

(exc. GST)

$67.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.27

*price indicative

RS Stock No.:
273-1168
Mfr. Part No.:
D105POD4
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Number of Sockets

4

Socket Type

Type I - ANZ/CN

Mains Plug Type

Type I - Austrailian/Chinese

Cord Length

0.9m

Mounting Type

Wall Mount

Surge Protection

Yes

Voltage Rating

230 - 240 V ac

Current Rating

10A

RCD Protected

No

Fused

No

Filtered

No

COO (Country of Origin):
CN
The HPM pod powerboards are ideal for the style conscious. It can be use in design studios, fashion studios, and interior designers.

Surge protection type metal oxide varisor
Clamping voltage 775V
Indoor use only

Related links