Schneider Electric 9001K Series Black Push Push Button Head, 30 mm Cutout

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
ANZ - SEBundle - PDP
RS Stock No.:
180-0326
Mfr. Part No.:
9001KR9M
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Head

Series

9001K

Cutout Diameter

30mm

Push Button Colour

Black

Push Button Shape

Round

Push Button Actuation

Push

Push Button Style

Round

Push Button Material

Metal

Push Button Marking

Unmarked

Body/Fixing Collar Included

No

Standards/Approvals

EU RoHS, REACH, RoHS, WEEE

Hazardous Area Certification

No

COO (Country of Origin):
MX
9001K 30 mm heavy duty chromium plated metal push buttons, selector switches, pilot lights, and specialty operators

Broad product offering

Pushbuttons

Emergency Stop mushroom head pushbuttons

Selector switches and key operated switches

Pilot lights (LED, incandescent, neon)

Joystick controllers, wobble stick operators

Operators with multiple functions

Complete products or sub assemblies for user assembly

Heavy duty, oil tight, water proof and dust tight without requiring boots

Super Bright LEDs for high visibility

Simplicity and speed of installation

Contact blocks mount with a single screw

Coloured contact blocks provide easy function identification

Terminal screws shipped backed out simplifying installation

Common accessories

Related links