Schneider Electric 9001K Series Push Button Head, 30mm Cutout

Unavailable
RS will no longer stock this product.
ANZ - SEBundle - PDP
RS Stock No.:
180-0327
Mfr. Part No.:
9001KR9ML
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

9001K

Cutout Diameter

30mm

Push Button Style

Round

Push Button Material

Metal

COO (Country of Origin):
MX
9001K 30 mm heavy duty chromium plated metal push buttons, selector switches, pilot lights, and specialty operators

Broad product offering
Pushbuttons
Emergency Stop mushroom head pushbuttons
Selector switches and key operated switches
Pilot lights (LED, incandescent, neon)
Joystick controllers, wobble stick operators
Operators with multiple functions
Complete products or sub assemblies for user assembly
Heavy duty, oil tight, water proof and dust tight without requiring boots
Super Bright LEDs for high visibility
Simplicity and speed of installation
Contact blocks mount with a single screw
Coloured contact blocks provide easy function identification
Terminal screws shipped backed out simplifying installation
Common accessories

Related links