Schneider Electric 240 V 1.68 W Servo Motor, 8000 rpm, 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- RS Stock No.:
- 653-987
- Mfr. Part No.:
- BMH0703T01A2A
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$3,598.60
(exc. GST)
$4,138.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,598.60 |
*price indicative
- RS Stock No.:
- 653-987
- Mfr. Part No.:
- BMH0703T01A2A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 10.2Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 240 V | |
| Sub Type | Servo Motor BMH | |
| Output Speed | 8000rpm | |
| Power Rating | 1.68W | |
| Stall Torque | 3.4Nm | |
| Shaft Diameter | 14mm | |
| Mount Type | Flange | |
| Length | 186mm | |
| Width | 2 mm | |
| Series | BMH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 10.2Nm | ||
Product Type Servo Motor | ||
Supply Voltage 240 V | ||
Sub Type Servo Motor BMH | ||
Output Speed 8000rpm | ||
Power Rating 1.68W | ||
Stall Torque 3.4Nm | ||
Shaft Diameter 14mm | ||
Mount Type Flange | ||
Length 186mm | ||
Width 2 mm | ||
Series BMH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered to deliver precision control and reliable performance in automation applications. With a maximum mechanical speed of 8000 rpm and a continuous stall torque of 3.4 N.m, this motor ensures efficient operation across various settings. Its smooth shaft design and IP54 protection rating provide durability against environmental factors, while compatibility with the Lexium 32 range enhances its versatility. This model stands out for its high-resolution speed feedback and robust construction, making it an ideal choice for demanding tasks. The product is discontinued as of 9 February 2023, making it a valuable find for projects needing reliable motor solutions.
Maximum mechanical speed up to 8000 rpm for agile performance
Continuous stall torque of 3.4 N.m for consistent reliability
Designed for smooth shaft output, improving connection integrity
IP54 rated for protection against dust and water ingress
Compatible with LXM32.D30M2 and LXM32.D18M2 for flexible integration
Impressive speed feedback resolution of 131072 points/turn for precise control
Equipped with a natural convection cooling type to maintain operational efficiency
Compact dimensions ensure suitability for space-constrained applications
Expertly designed for ease of mounting with standard flange support
Comes with an 18-month warranty for assured quality
Related links
- Schneider Electric 240 V 1.68 W Servo Motor 10.2 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 480 V 1.68 W Servo Motor 10.2 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 115 → 230 V 700 W Servo Motor 10.2 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 480 V 1.3 kW Servo Motor 10.2 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 480 V 460 W Servo Motor 2.95 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 400 V 970 W Servo Motor 10.3 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 480 V 1.3 kW Servo Motor 10.2 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 240 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter

