Welwyn WCR Series 22 kΩ, 0805 Thick Film Resistor 0.01 Surface 0.13 W - WCR0805 22KF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

$105.00

(exc. GST)

$120.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 20000$0.021$105.00
25000 +$0.02$100.00

*price indicative

RS Stock No.:
814-256
Mfr. Part No.:
WCR0805 22KF
Brand:
Welwyn
Find similar products by selecting one or more attributes.
Select all

Brand

Welwyn

Product Type

Resistor

Resistance

22kΩ

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0805

Packaging

Tape and Reel

Tolerance

0.01

Power Rating

0.13W

Voltage

150V

Temperature Coefficient

100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

WCR Series

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.25mm

Length

2mm

Height

550μm

Standards/Approvals

AEC-Q200

COO (Country of Origin):
CH
The Welwyn Surface mounted resistor delivers excellent reliability for diverse applications. Designed for high performance usage, it offers a wide range of sizes and ohmic values to meet varying resistance requirements.

AEC-Q200 grade available for enhanced quality assurance

Excellent reliability with inner electrode protection

Wrap-around terminations simplify mounting and enhance stability

Resistance range from 10R to 10M accommodates various usage needs

Power ratings of up to 200 Watts cater to higher performance demands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy