Welwyn WCR Series 4.7 kΩ, 0805 Thick Film Resistor 0.01 Surface 0.13 W - WCR0805 4K7F
- RS Stock No.:
- 814-260
- Mfr. Part No.:
- WCR0805 4K7F
- Brand:
- Welwyn
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$105.00
(exc. GST)
$120.00
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | $0.021 | $105.00 |
| 25000 + | $0.02 | $100.00 |
*price indicative
- RS Stock No.:
- 814-260
- Mfr. Part No.:
- WCR0805 4K7F
- Brand:
- Welwyn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Welwyn | |
| Product Type | Resistor | |
| Resistance | 4.7kΩ | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | 0.01 | |
| Packaging | Tape and Reel | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | 100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | WCR Series | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | AEC-Q200 | |
| Length | 2mm | |
| Width | 1.25mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand Welwyn | ||
Product Type Resistor | ||
Resistance 4.7kΩ | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance 0.01 | ||
Packaging Tape and Reel | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Temperature Coefficient 100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series WCR Series | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals AEC-Q200 | ||
Length 2mm | ||
Width 1.25mm | ||
Height 550μm | ||
- COO (Country of Origin):
- CH
The Welwyn Surface mounted resistor offers excellent reliability and is Ideal for a wide range of applications, ensuring consistent performance in critical electronic circuits.
Exceptional reliability with wrap-around terminations
Available in a wide range of sizes and ohmic values from 10R to 10M
AEC-Q200 grade option for high-performance requirements
Temperature coefficient rating of ±300ppm/°C for precision applications
Resistant to normal industrial cleaning fluids for enhanced durability
Related links
- Welwyn WCR Series 1.2 kΩ, 0805 Thick Film Resistor 0.01 Surface Mount 0.125 W - WCR0805 1K2F
- Welwyn WCR Series 47 kΩ, 0805 Thick Film Resistor 0.01 Surface Mount 0.125 W - WCR0805 47KF
- Welwyn WCR Series 39 Ω, 0805 Thick Film Resistor 0.01 Surface Mount 0.125 W - WCR0805 39RF
- Welwyn WCR Series 22 kΩ, 0805 Thick Film Resistor 0.01 Surface Mount 0.125 W - WCR0805 22KF
- Welwyn WCR Series 1 kΩ, 0805 Thick Film Resistor 0.01 Surface Mount 0.125 W - WCR0805 1KF
- Welwyn WCR Series 270 Ω, 0805 Thick Film Resistor 0.01 Surface Mount 0.125 W - WCR0805 270RF
- Welwyn WCR Series 10 Ω, 0805 Thick Film Resistor 0.01 Surface Mount 0.125 W - WCR0805 10RF
- Welwyn WCR Series 10 kΩ, 0805 Thick Film Resistor 0.01 Surface Mount 0.125 W - WCR0805 10KF
