Welwyn WCR Series 39 Ω, 0805 Thick Film Resistor 0.01 Surface 0.13 W - WCR0805 39RF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

$105.00

(exc. GST)

$120.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 20000$0.021$105.00
25000 +$0.02$100.00

*price indicative

RS Stock No.:
814-258
Mfr. Part No.:
WCR0805 39RF
Brand:
Welwyn
Find similar products by selecting one or more attributes.
Select all

Brand

Welwyn

Resistance

39Ω

Product Type

Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0805

Packaging

Tape and Reel

Tolerance

0.01

Power Rating

0.13W

Voltage

150V

Temperature Coefficient

100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

WCR Series

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

2mm

Standards/Approvals

AEC-Q200

Height

550μm

Width

1.25mm

COO (Country of Origin):
CH
The Welwyn Surface mounted resistor features exceptional reliability and versatile applications. It is designed for various sizes and ohmic values, ensuring suitability for a range of electronic products.

Excellent reliability and stability under various conditions

Wide range of sizes and resistance values available

Wrap-around terminations enhance soldering and connection quality

AEC-Q200 grade ensures compliance with stringent automotive standards

Zero-ohm jumper options provide versatile circuit configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy