Welwyn WCR Series 1.2 kΩ, 0805 Thick Film Resistor 0.01 Surface 0.13 W - WCR0805 1K2F

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

$105.00

(exc. GST)

$120.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 20000$0.021$105.00
25000 +$0.02$100.00

*price indicative

RS Stock No.:
814-273
Mfr. Part No.:
WCR0805 1K2F
Brand:
Welwyn
Find similar products by selecting one or more attributes.
Select all

Brand

Welwyn

Resistance

1.2kΩ

Product Type

Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0805

Tolerance

0.01

Packaging

Tape and Reel

Power Rating

0.13W

Voltage

150V

Mount Type

Surface

Temperature Coefficient

100 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

WCR Series

Maximum Operating Temperature

155°C

Height

550μm

Length

2mm

Width

1.25mm

Standards/Approvals

AEC-Q200

COO (Country of Origin):
CH
The Welwyn Mounted resistor is designed for high reliability, offering a wide range of sizes and ohmic values. It features wrap-around terminations, ensuring secure connections in diverse applications.

AEC-Q200 grade available for enhanced quality assurance

Power rating of 0.125 Watts at 70°C, ensuring reliable performance

Resistance range from 1R0 to 10M, accommodating various circuit designs

TCR performance of ±100ppm/°C for stable temperature characteristics

Resistance tolerance options of 1% for precise applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy