Mecdex Flex Tough Cut F Red, Yellow Fibreglass, Kevlar, Nylon, Polyester, Polyurethane, PVC, Rubber, Spandex Work
- RS Stock No.:
- 251-6231
- Mfr. Part No.:
- PR-872-L
- Brand:
- Mecdex
Subtotal (1 bag of 12 units)*
$933.48
(exc. GST)
$1,073.50
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $933.48 | $77.79 |
*price indicative
- RS Stock No.:
- 251-6231
- Mfr. Part No.:
- PR-872-L
- Brand:
- Mecdex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mecdex | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Fibreglass, Kevlar, Nylon, Polyester, Polyurethane, PVC, Rubber, Spandex | |
| Colour | Red, Yellow | |
| Number of Gloves | 12 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | No | |
| Series | Flex Tough Cut F | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mecdex | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Fibreglass, Kevlar, Nylon, Polyester, Polyurethane, PVC, Rubber, Spandex | ||
Colour Red, Yellow | ||
Number of Gloves 12 | ||
Resistance Features Cut Resistant | ||
Safety Standard No | ||
Series Flex Tough Cut F | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Mecdex flex tough glove having size L featured with highest cut resistance level F. It has ergonomic shaped fingers and waterproof and grippy reinforced palm.
Highly flexible
Lightweight
Impact resistant
- RS Stock No. 2516225
- Mfr. Part No. PR-871-L
1 Bag of 12
$1,200.05
- RS Stock No. 2516224
- Mfr. Part No. PR-871-3XL
1 Bag of 12
$561.63
- RS Stock No. 0128383
- Mfr. Part No. 8830R-9
1 Pack of 6 Pair(s)
$272.03
- RS Stock No. 0276442
- Mfr. Part No. GUIDE 5112 T11
1 Pack of 3 Pair(s)
$170.52
Related links
- Mecdex Flex Tough Cut F Red Kevlar Polyester PVC Spandex Work
- Mecdex Flex Tough Cut F Red Kevlar Polyester PVC Work Gloves, Size 9
- Mecdex Flex Tough Cut F Red Kevlar Polyester PVC Work Gloves, Size 10
- Mecdex Flex Tough Cut F Red Kevlar Polyester PVC Work Gloves, Size 11
- Mecdex Flex Tough Cut F Red Kevlar Polyester PVC Work Gloves, Size 8
- Mecdex Flex Tough Cut F Red Kevlar Polyester PVC Work Gloves, Size 12
- Mecdex Rough Handler Rigger Impact 360 Cut F Orange HPPE Leather Polycotton PVC Work
- Mecdex Rough Handler Rigger 360 Cut F Orange HPPE Leather Polyester Size 9












