Stainless Steel Tubes

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Outer Diameter Height Width Density Hardness Length Material Tensile Strength Thermal Conductivity Thickness
RS Stock No. 484-5740
BrandRS PRO
$149.63
1 Lot of 2
Lot(s)
1/4in 1/4in 1/4in 8g/cm³ 95 HB 1.8m Stainless Steel 485 16.3 W/m at 100°c 18SWG
RS Stock No. 484-5756
BrandRS PRO
$191.67
1 Lot of 2
Lot(s)
3/8in 3/8in 3/8in 8g/cm³ 95 HB 1.8m Stainless Steel 485 16.3 W/m at 100°c 18SWG
RS Stock No. 484-5734
BrandRS PRO
$218.22
1 Lot of 2
Lot(s)
3/16in 3/16in 3/16in 8g/cm³ 95 HB 1.8m Stainless Steel 485 16.3 W/m at 100°c 18SWG
Related Products
This range is made up of stainless steel ...
Description:
This range is made up of stainless steel AISI 316L threaded adaptors. Large range of configurations: nipple, reductions, T, L, etc. High performances in pressure (140 bar) and temperature (-110°C +300°C). Threads BSPT, BSPP & Metric. Main advantages:Large range. All ...
BSEN 10088-3Round Bar - BS970 Part 1 1983 ...
Description:
BSEN 10088-3Round Bar - BS970 Part 1 1983 303S31Austenitic stainless steel. Contains additional sulphur to induce free machining properties. High corrosion resistance and non-magnetic.
Austenitic stainless steels which are highly resistant to ...
Description:
Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment. Properties C = 0.08 maximum, Ni 12.0, Cr17, Mo 2.25Related specifications ...
Austenitic stainless steels which are highly resistant to ...
Description:
Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment. 316TI Stainless Key Steel. Grade DIN 1.4571.