ORAPI Aluminium Complex Grease 650 ml 4601A4
- RS Stock No.:
- 339-113
- Mfr. Part No.:
- 4601A4
- Brand:
- ORAPI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 339-113
- Mfr. Part No.:
- 4601A4
- Brand:
- ORAPI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ORAPI | |
| Product Type | Grease | |
| Trade Name | 4601A4 | |
| Grease Type | Aluminium Complex | |
| Product Form | Paste | |
| Package Type | Aerosol | |
| Package Size | 650 ml | |
| NGLI Grade | 1 | |
| Colour | Silver | |
| Standards/Approvals | NF T 60-101 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 650°C | |
| Select all | ||
|---|---|---|
Brand ORAPI | ||
Product Type Grease | ||
Trade Name 4601A4 | ||
Grease Type Aluminium Complex | ||
Product Form Paste | ||
Package Type Aerosol | ||
Package Size 650 ml | ||
NGLI Grade 1 | ||
Colour Silver | ||
Standards/Approvals NF T 60-101 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 650°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ORAPI Anti Seizing Paste is an aluminium-based mounting and assembly paste designed for use in oxidizing environments. It offers excellent resistance to high temperatures and prevents seizing and tearing of parts. The paste facilitates metal creep and thread recovery, and its very low coefficient of friction ensures smooth operation and easy disassembly.
Designed to prevent seizing and corrosion whether of chemical or atmospheric or thermal
Provides permanent protection against rust and oxidation
Assembly and disassembly of certain metal parts are considerably facilitated thus reducing the downtime and maintenance labour