Testo

Test & Measurement

Viewing 1 - 20 of 244 products
Compare selected 0/8
Display:
Price
(Price shown excludes GST)
Description
Part Details
  • $230.70Each
Testo 410-1 NTC, Rotary Vane Anemometer, 20m/s Max, Measures Air Velocity, Temperature
  • Measurement ParametersAir Velocity, Temperature
  • Model Number pTesto 410-1
  • Maximum Air Velocity20m/s
  • Best Air Velocity Accuracy±2% + 0.2 m/s
  • Air Velocity Resolution0.1m/s
See similar products in Anemometers
  • $6,322.72Each
  • $65.94Each
Testo 745 Non Contact Voltage Detector, 12V ac to 1000V ac
  • Indicator TypeVoltage
  • Battery TypeAAA
  • Audible ToneYes
  • Power SourceBattery
  • Safety CategoryCAT 3 1000 V, CAT 4 600 V
See similar products in Non Contact Voltage & Magnetic Field Indicators
  • $167.96Each
Testo 760-1 Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max
  • Multimeter TypeHandheld
  • Model Number p760-1
  • Display TypeDigital
  • Functions MeasuredAC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance
  • Absolute Maximum AC Current Measurement10A ac
See similar products in Multimeters
  • $68.811 Bag of 5
  • $278.51Each
Testo 925 Wired Digital Thermometer for HVAC Use, K Probe, 1 Input(s), +1000°C Max, ±0.5 °C Accuracy
  • Absolute Maximum Temperature Measurement+1000°C
  • Model Number925
  • Probe TypeK
  • Thermometer TypeWired
  • Best Accuracy±0.5 °C
See similar products in Digital Thermometers
  • $322.90Each
Testo 760-2 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max
  • Multimeter TypeHandheld
  • Display TypeDigital
  • Model Number p760-2
  • Functions MeasuredAC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature
  • Absolute Maximum DC Voltage Measurement600V dc
See similar products in Multimeters
  • $394.72Each
Testo 760-3 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max
  • Multimeter TypeHandheld
  • Display TypeDigital
  • Model Number p760-3
  • Functions MeasuredAC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature
  • Absolute Maximum DC Voltage Measurement1000V dc
See similar products in Multimeters
  • $367.32Each
Testo 405 NTC, Thermal Anemometer, 10m/s Max, Measures Air Velocity, Temperature, Volume Air Flow
  • Measurement ParametersAir Velocity, Temperature, Volume Air Flow
  • Model Number pTesto 405
  • Maximum Air Velocity10m/s
  • Best Air Velocity Accuracy±5% + 0.3 m/s
  • Air Velocity Resolution0.01m/s
See similar products in Anemometers
  • $170.44Each
Testo 810 Infrared Thermometer, -30°C Min, ±2 % Accuracy, °C Measurements
  • Absolute Maximum Temperature Measurement+300°C
  • Temperature ScaleCentigrade
  • Absolute Minimum Temperature Measurement-30°C
  • Distance to Spot Ratio6:1
  • Best Accuracy±2 %
See similar products in Infrared Thermometers
  • $215.24Each
Testo 0609 1273 PT100 Immersion, Penetration Temperature Probe
  • Sensor TypePT100
  • Probe TypeImmersion, Penetration
  • Probe Length50 mm, 114 mm
  • Probe Diameter3.7 mm, 5 mm
  • Maximum Temperature Measurement+400 °C
See similar products in Temperature Probes
  • $395.05Each
Testo 510 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 100hPa
  • Best Accuracy+1.5 (0.40 → 40 inH2O) %, +1.5 (1.01 → 100 hPa) %
  • Number of Pressure Ports2
  • Maximum Pressure Measurement100hPa
  • Minimum Pressure Measurement0hPa
  • Pressure Port TypeDifferential
See similar products in Manometers
  • $186.35Each
Testo 750-3, LCD, LED Voltage tester, 690V ac/dc, Continuity Check, Battery Powered, CAT III 1000V
  • Maximum Voltage690V ac/dc
  • Continuity CheckYes
  • Safety CategoryCAT III 1000 V, CAT IV 600V
  • Display TypeLCD, LED
  • IP RatingIP64
See similar products in Voltage Testers
  • $577.81Each
Testo 835-T1 Infrared Thermometer, -30°C Min, ±1 °C, ±1.5 °C, ±2.5 °C Accuracy, °C Measurements
  • Absolute Maximum Temperature Measurement+600°C
  • Temperature ScaleCentigrade
  • Absolute Minimum Temperature Measurement-30°C
  • Distance to Spot Ratio50:1
  • Best Accuracy±1 °C, ±1.5 °C, ±2.5 °C
See similar products in Infrared Thermometers
  • $118.25Each
  • $265.16Each
Testo Temperature Probe
  • For Use WithTesto 108, Testo 175, Testo 176, Testo 440, Testo 440 dP, Testo 570s, Testo 635, Testo 735, Testo 760, Testo 770, Testo 830, Testo 835, Testo 915i, Testo 922, Testo 925
See similar products in Temperature Probes
  • $1,341.04Each
Testo 635-2 Hygrometer, +1370°C Max, 100%RH Max
  • Absolute Maximum Temperature Measurement+1370°C
  • Maximum Humidity Measurement100%RH
  • Hygrometer TypeDigital Hygrometer
  • Best Temperature Measurement Accuracy±0.3 °C
  • Temperature Measurement Resolution0.1°C
See similar products in Hygrometers
  • $247.23Each
Testo 805i Bluetooth Infrared Thermometer, -30°C Min, ±2.5 °C Accuracy, °C Measurements
  • Absolute Maximum Temperature Measurement+250°C
  • Temperature ScaleCentigrade
  • Distance to Spot Ratio10:1
  • Absolute Minimum Temperature Measurement-30°C
  • Best Accuracy±2.5 °C
See similar products in Infrared Thermometers
  • $347.92Each
Testo 405i NTC, Thermal Anemometer, 30m/s Max, Measures Air Velocity, Temperature
  • Model Number p405i
  • Measurement ParametersAir Velocity, Temperature
  • Maximum Air Velocity30m/s
  • Best Air Velocity Accuracy±5% + 0.5 m/s
  • Air Velocity Resolution0.01m/s
See similar products in Anemometers
  • $49.25Each
Testo K Temperature Probe, 800mm Length, 1.5mm Diameter, +400 °C Max
  • Sensor TypeK
  • Probe Length800mm
  • Probe Diameter1.5mm
  • Maximum Temperature Measurement+400 °C
  • Connector TypeMiniature Plug
See similar products in Temperature Probes
Recently Searched
Frequently Asked Questions
Need help?
Call our Customer Services team on:
0800 888 780